This high-density connector features 20 RCP contacts and a straight body orientation. It is designed for through-hole mounting and can withstand a maximum operating temperature of 105°C. The connector has a terminal pitch of 1.27mm and a maximum current rating of 5A per contact. It is rated for 100VAC and has a minimum operating temperature of -55°C.
TE Connectivity 787646-2 technical specifications.
| Type | High Density |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 100VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 787646-2 to view detailed technical specifications.
No datasheet is available for this part.