TE Connectivity 787650-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Copper, Tin |
| RoHS Compliant | No |
| Shell Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787650-1 to view detailed technical specifications.
No datasheet is available for this part.