This 9-position right angle PCB mount header features a steel shell and brass contacts with gold plating. It is available in a tray packaging and has a flammability rating of UL94 V-0. The header is designed for through-hole termination and has a PCB mounting orientation of right angle. It is not RoHS compliant.
TE Connectivity 787650-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Copper, Tin |
| RoHS Compliant | No |
| Series | HD-20 Solder Cup |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787650-2 to view detailed technical specifications.
No datasheet is available for this part.