
20-position, right-angle modular connector with a 0.05-inch pitch, featuring gold and tin plated bronze contacts. This female I/O connector offers a 3A current rating and a 100V AC voltage rating, with a 2.7mm tail length for through-hole termination. Constructed with a black metal housing, it operates within a -67°C to 221°C temperature range and meets UL94 V-0 flammability standards. Designed for telecom and datacom applications, it includes PCB mount retention and is lead-free and RoHS compliant.
TE Connectivity 787653-4 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Current Rating | 3A |
| Depth | 18.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29.88mm |
| Material | Metal |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 2.7mm |
| Termination | Through Hole |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 787653-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
