This D-Subminiature connector features 9 SKT contacts in a 2-row configuration with a 1.37mm pitch. It is designed for through hole mounting and can operate within a temperature range of -55°C to 105°C. The connector has a maximum voltage rating of 250VDC or 250VAC.
TE Connectivity 787660-1 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 787660-1 to view detailed technical specifications.
No datasheet is available for this part.