TE Connectivity 787663-3 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Depth | 59.31mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Package Quantity | 224 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 787663-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.