This USB receptacle features a right-angle, through-hole mount with two ports and eight contacts arranged in four positions. Constructed with a copper alloy contact material and gold plating, it offers 1500 mating cycles and a plating thickness of 0.762µm. The black housing and insulation, along with a shielded design, contribute to its durability. Operating within a temperature range of -55°C to 85°C, this component is UL94 V-0 rated for flammability and is supplied in tray packaging.
TE Connectivity 787745-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Tray |
| Plating | Tin, Bright |
| Plating Thickness | 0.762um |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.84mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787745-1 to view detailed technical specifications.
No datasheet is available for this part.