Shielded, right-angle USB receptacle with 4 contacts and 4 positions, designed for PCB mounting. Features copper alloy contacts with gold plating and a tin, bright plating finish. Operates across a temperature range of -55°C to 85°C with a mating cycle rating of 1500. Termination is solder with a PC tail terminal and a 3.01mm tail length. Housing is natural with black insulation, and the component has a UL94 V-0 flammability rating.
TE Connectivity 787780-2 technical specifications.
| Color | Black, Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin, Bright |
| Plating Thickness | 0.762um |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.01mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787780-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
