Shielded, right-angle USB receptacle with 4 contacts and 4 positions, designed for through-hole horizontal mounting. Features gold contact plating with a bright tin finish and 0.762um plating thickness. Operates within a temperature range of -55°C to 85°C, offering 1500 mating cycles. This component has a 2.5mm pitch and a 3.01mm tail length, with a black housing and insulation.
TE Connectivity 787780-3 technical specifications.
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin, Bright |
| Plating Thickness | 0.762um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.01mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787780-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
