
TE Connectivity 787780-5 technical specifications.
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Tin, Bright |
| Plating Thickness | 0.38um |
| RoHS Compliant | No |
| Tail Length | 3.01mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787780-5 to view detailed technical specifications.
No datasheet is available for this part.
