This 200-position SCSI connector features a right-angle female design with gold contact plating. It is non-ELV compliant and has a flammability rating of UL94 V-0. The connector is available in bulk packaging with 168 pieces per package. It has a 1.27mm pitch and is terminated with solder. The connector is not RoHS compliant.
TE Connectivity 787851-2 technical specifications.
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787851-2 to view detailed technical specifications.
No datasheet is available for this part.
