
200-position, 8-row right-angle male modular connector with a 0.05-inch pitch. Features copper alloy contacts with gold, tin, and lead plating, and a 3.18mm contact post length. Operates within a -55°C to 85°C temperature range and supports a maximum AC voltage of 500V. Through-hole mounted with solder termination, this connector has a steel shell and a natural colored housing. Compliant with ELV standards and UL94 V-0 flammability rating.
TE Connectivity 787855-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.18mm |
| Depth | 23.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Ports | 1 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787855-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
