TE Connectivity 787882-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.5mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 87.3mm |
| Mount | Through Hole |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787882-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.