
Right angle, female receptacle for telecom and datacom applications. Features 80 contacts with gold-plated bronze contacts on a 1.27mm pitch, arranged in 2 rows. Through-hole mounting with solder termination. Operates within a temperature range of -55°C to 105°C, housed in black UL94 V-0 flammability rated plastic.
TE Connectivity 787915-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.8mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .050 I |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787915-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.