
Six-contact male telecom and datacom connector with solder termination. Features gold-plated bronze contacts for 1500 mating cycles, a grey UL94 V-0 rated housing, and a shielded design. Operates within a -55°C to 85°C temperature range, with a 1.6mm PCB thickness compatibility. This free-hanging, cable-mount plug offers vertical orientation and is supplied in bulk packaging.
TE Connectivity 787950-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Length | 15.4mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| PCB Thickness | 1.6mm |
| Plating | Copper, Tin, Lead, Bright |
| Plating Thickness | 0.762um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787950-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
