Right angle receptacle for telecom and datacom applications, featuring 68 contacts and 136 positions across 2 rows. This female connector utilizes bronze contacts with gold and nickel plating, rated for 1.5A current and 30V AC. Designed for through-hole, panel mount installation with a 1.6mm pitch, it operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 787962-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 1.5A |
| Depth | 21.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 42.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Panel |
| Number of Ports | 2 |
| Number of Positions | 136 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .031 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 787962-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
