TE Connectivity 788069-2 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Material | ABS |
| Number of Positions | 9 |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 788069-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.