TE Connectivity 788088-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -0.76mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 788088-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.