
Wire-to-wire receptacle connector with 4 crimp socket contacts, designed for general applications. Features a straight orientation, black nylon/polyamide body, and a shell size of 11. Rated for 600V AC/DC, with an operating temperature range of -50°C to 125°C. Compliant with UL, CSA, and VDE standards, and offers IP67, waterproof, and dust-tight ratings.
TE Connectivity 788155-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Style | Socket |
| Contact Type | CRIMP |
| Depth | 23.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 42.42mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 788155-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.