
Three-position, female receptacle connector with crimp contacts and a straight, unshielded orientation. Features a black nylon/polyamide body and shell, rated UL94 V-0 for flammability. Designed for panel mounting, this circular connector offers IP67 and IP65 ratings for dust and water protection, with a maximum operating temperature of 125°C. Includes mating alignment and retention, with contact protection and sealability.
TE Connectivity 788189-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 5.21mm |
| Lead Free | Lead Free |
| Length | 42.93mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP65, Water Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 5 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 788189-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.