
High-density SCSI connector with 80 positions and 80 contacts, featuring a straight, vertical, through-hole mounting orientation. This female connector utilizes a 1.27mm pitch and a press-fit termination method, with gold and tin plated bronze contacts. It operates within a temperature range of -67°C to 221°C and has a current rating of 1A. The black housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 788395-2 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.43mm |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.68inch |
| Housing Color | Black |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.135inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 788395-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
