Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

788624-5

Datasheet
15 Pos D-Sub RA Solder Socket, Gold/Nickel, 2A, 250V
TE Connectivity

788624-5

15 Pos D-Sub RA Solder Socket, Gold/Nickel, 2A, 250V

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. D-Subminiature Connectors
  4. Standard & High-Density

15-position, 3-row D-Subminiature socket connector featuring right-angle, through-hole mounting. Bronze signal contacts with gold plating ensure reliable connections, rated for 2A and 250V. Steel shell with nickel plating and a black, UL94 V-0 rated housing. Operating temperature range of -55°C to 130°C.

Voltage Rating250V
Current Rating2A
MountingThrough Hole
Quick Jump:

Technical Specifications

TE Connectivity 788624-5 technical specifications.

General

Color
Black
Contact Material
Bronze
Contact Plating
Gold
Contact Post Length
2.67mm
Contact Type
Signal
Current Rating
2A
ELV
Compliant
Flammability Rating
UL94 V-0
Height
12.5mm
High Temperature Housing
No
Housing Color
Black
Lead Free
Contains Lead
Length
30.8mm
Mating Connector Lock
Yes (With)
Max Operating Temperature
130°C
Min Operating Temperature
-55°C
Mount
Through Hole
Number of Positions
15
Number of Rows
3
Orientation
Right Angle
Package Quantity
17
Packaging
Rail/Tube
Panel Mount Retention
No (Without)
PCB Mount Retention
With
PCB Mounting Orientation
Right Angle
Plating
Nickel
RoHS Compliant
No
Sealable
No (Without)
Series
AMPLIMITE HD-22
Shell Material
Steel
Shell Size
1
Termination
Solder
Voltage Rating
250V
Width
22mm

Compliance

RoHS
Not Compliant

Datasheet

TE Connectivity 788624-5 Datasheet

Download the complete datasheet for TE Connectivity 788624-5 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com