9-position, 2-row right-angle D-Subminiature socket connector with female signal contacts. Features gold-plated bronze round contacts and a steel shell with nickel plating. Designed for through-hole mounting with solder termination and a contact post length of 3.18mm. Housing is black, UL94 V-0 flammability rated, and includes mating connector lock. Supplied in a tray package.
TE Connectivity 788750-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 990 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 788750-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.