
25-position, 2-row right-angle D-subminiature socket connector with a 2.76mm pitch. Features copper alloy contacts with gold plating for signal applications, a 6A current rating, and a 125V voltage rating. The steel shell is black, and the housing is high-temperature resistant, rated UL94 V-0 for flammability. Termination is via solder, with PCB mount retention and mating connector lock.
TE Connectivity 788800-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| Current Rating | 6A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 65 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 18.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 788800-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
