Automotive Connectors RECPT 12-10 AWG Cut Strip of 100
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Termination | Crimp |
| RoHS | Compliant |