TE Connectivity 790319-3 (Mouser Reel) technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 790319-3 (Mouser Reel) to view detailed technical specifications.
No datasheet is available for this part.