This bronze signal contact features a female gender and is designed for free hanging, crimp termination on wire gauges between 10AWG and 11AWG. It has a non-insulated design and is available in a package quantity of 105,000. The contact is made of bronze and has a keyed feature of no. It is RoHS compliant and has a shielding type of unshielded.
TE Connectivity 790319-4 technical specifications.
| Contact Material | Bronze |
| Contact Type | Signal |
| Depth | 7.3mm |
| Gender | Female |
| Height | 6.8mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.201inch |
| Keyed | No |
| Length | 0.874inch |
| Material | Bronze |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 105000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Mark I |
| Shielding | Unshielded |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 790319-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
