TE Connectivity 790368-1 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.26inch |
| Insulation Material | Nylon |
| Length | 36.7mm |
| Material | Copper |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Pin Diameter | -0.102inch |
| Pin Length | 0.709inch |
| RoHS Compliant | Yes |
| Series | TERMINYL |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 790368-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.