
Female power contact for wire-to-wire connector systems. Rated for 9A current and 250V voltage, this straight, crimp termination contact accepts 24-26AWG discrete wire with an insulation diameter up to 1.27mm. Constructed from bronze with tin plating, it operates within a temperature range of -40°C to 221°C. This component is RoHS compliant and supplied on tape and reel.
TE Connectivity 794000-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9A |
| Depth | 2.57mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.