
CONTACT, SOCKET, 26-24AWG, SOLDER; Product Range:MR Series; Contact Gender:Socket; Wire Size AWG Min:26AWG; Wire Size AWG Max:24AWG; Contact Termination Type:Solder; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
TE Connectivity 794001-1-C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794001-1-C to view detailed technical specifications.
No datasheet is available for this part.
