
Female, non-insulated, straight orientation power contact for wire-to-wire connector systems. Features gold-plated bronze contacts with a 9A current rating and 250V voltage rating. Designed for discrete wire with a gauge range of 26-24 AWG. Operates within a temperature range of -67°C to 221°C. RoHS and ELV compliant.
TE Connectivity 794001-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794001-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.