
Assembly tool for .062 Commercial Pin and Socket series, designed for wire-to-wire connector systems. Features a male, straight, signal contact with brass material and tin plating, rated for 9A and 250V. Accommodates discrete wire gauges from 24AWG to 18AWG, with a maximum insulation diameter of 2.79mm. Operates within a temperature range of -67°C to 221°C, with a current rating of 7A. RoHS compliant and UL approved.
TE Connectivity 794017-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 3.68mm |
| Diode Type | PIN |
| Gender | Male |
| Insulation Diameter | 2.79mm |
| Length | 16.89mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial .062 Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794017-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
