
Assembly tool for .062 Commercial Pin and Socket series wire-to-wire connectors. Features a male, straight orientation, power contact type with brass material and tin plating. Rated for 250V and 7A current, with a contact current rating of 9A. Designed for discrete wire with a 30-24 AWG range and 1.52mm insulation diameter. Operates within a temperature range of -67°C to 221°C.
TE Connectivity 794018-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 7A |
| Depth | 2.67mm |
| Diode Type | PIN |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Length | 16.89mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Commercial .062 Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 0.06inch |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794018-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.