
Female, straight, wire-to-wire connector assembly tool for discrete wire applications. Features a 2.54mm pitch and accommodates wire gauges from 30AWG to 24AWG with a maximum insulation diameter of 1.52mm. Rated for 7A current and 250V AC, with a contact current rating of 9A. Brass contacts with tin plating, housed in black, with a maximum operating temperature of 221°C.
TE Connectivity 794019-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 7A |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Height | 8.38mm |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Contacts | 5 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Commercial .062 Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 0.06inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794019-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
