
Female, straight, cable mount signal and power contact for wire-to-wire connector systems. Features brass contact material with tin plating, rated for 9A current and 24-30AWG wire gauges. Operates within a temperature range of -67°C to 221°C, with an insulation diameter of 1.52mm. This component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
TE Connectivity 794046-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power|Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.93mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial .062 Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794046-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.