
Power contact pin for wire-to-wire connector systems. Features a male, straight, cable mount orientation with a 9.5A current rating and 600V voltage rating. Designed for discrete wire with a 26-30AWG range, this brass contact is plated with tin, lead, and gold over a nickel underplate. Operating temperature range is -67°C to 221°C, with a UL94 V-0 flammability rating.
TE Connectivity 794059-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.05inch |
| Lead Free | Contains Lead |
| Length | 17.04mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794059-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.