
Power connector, wire-to-board system, featuring 20 positions and 2 rows with a 4.14mm pitch. This male pin connector offers a 9.5A contact current rating and a 600V AC voltage rating. Constructed with brass contacts plated in tin and lead, it mounts via through-hole termination with a straight orientation. The white housing has a UL94 V-0 flammability rating and operates within a temperature range of -67°C to 221°C. Approved by CSA and VDE tested, this connector is supplied in a bag.
TE Connectivity 794077-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9.5A |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.83mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 42.95mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Power Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.162inch |
| Plating Thickness | 150um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 13.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794077-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.