
24-position, 2-row power header with a 4.14mm pitch. Features straight, through-hole mounting and male pin contacts made of brass with tin, lead, matte plating. Rated for 600V AC and 9.5A, with a UL94 V-0 flammability rating. Housing color is white.
TE Connectivity 794079-1 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Matte |
| Contact Post Length | 3.68mm |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.163inch |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794079-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.