Power contact for wire-to-wire connector systems, featuring a straight, cable mount orientation. This shielded, crimp termination contact is constructed from brass with tin plating, rated for 9A and supporting wire gauges from 18AWG to 24AWG. Operating within a temperature range of -67°C to 221°C, it is UL approved and RoHS compliant.
TE Connectivity 794103-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 2.79mm |
| Length | 16.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Commercial .062" Pin and Socket |
| Shielding | Shielded |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794103-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.