22-position, 2-row right-angle wire-to-board power connector with a 4.14mm pitch. Features male pin contacts made of brass with gold and tin plating, rated for 9.5A and 600V AC. The white, UL94 V-0 flammability rated housing has a maximum operating temperature of 221°C. This through-hole mounted connector offers mating retention and PCB mount retention.
TE Connectivity 794107-2 technical specifications.
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9.5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.68mm |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.8mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 47.12mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Power Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.163inch |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Through Hole |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794107-2 to view detailed technical specifications.
No datasheet is available for this part.