Four-position, straight, wire-to-wire connector housing designed for cable mounting. Features a natural colored, UL94 V-2 flammability rated housing with a 0.39-inch pitch. Accommodates male or female contacts and offers a maximum operating temperature of 221°C. Rated for 600V AC, this RoHS and ELV compliant component is suitable for crimp termination.
TE Connectivity 794116-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 25.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 1.85inch |
| Housing Color | Natural |
| Length | 1.02inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.39inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Width | 0.43inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794116-1 to view detailed technical specifications.
No datasheet is available for this part.