Four-position, straight, wire-to-wire connector housing for cable mounting. Features male pin contacts and a natural colored, UL94 V-2 flammability rated housing. Operates within a temperature range of -67°C to 221°C and supports a 600V maximum voltage rating. This lead-free, RoHS compliant component is designed for crimp termination.
TE Connectivity 794117-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 30.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 1.84inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 1.22inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.39inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 0.43inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794117-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.