Four-position, single-row wire-to-wire connector housing with straight, male pin contacts. Features a natural, UL94 V-2 flammability rating and panel mount orientation. Operates within a temperature range of -67°C to 221°C and supports a maximum voltage rating of 600V AC. Crimp termination is utilized, with a 9.91mm pitch and a 0.39-inch pitch.
TE Connectivity 794118-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 30.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 1.85inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 1.22inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.39inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK® |
| Termination | Crimp |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794118-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.