
Rectangular wire housing with 4 positions and a 5.08mm pitch, designed for cable mounting. This receptacle features a straight orientation and accepts male pin contacts with tin plating. Rated for 19A and 250V, it operates within a temperature range of -67°C to 221°C. The natural colored housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 794132-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.93inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.835inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 0.33inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794132-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.