TE Connectivity 794136-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 9.5A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794136-1 to view detailed technical specifications.
No datasheet is available for this part.