6-position, 2-row wire housing with a 4.2mm pitch, designed for straight, cable-mounted applications. Features female socket contacts with a 9A current rating and a white housing color. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating. Compliant with ELV and RoHS standards, and VDE tested.
TE Connectivity 794153-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.6mm |
| Housing Color | White |
| Length | 20.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Signal Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.