9-position, straight, male wire-to-wire connector housing with a 4.14mm pitch. Rated for 600V AC and 9.5A, this white nylon housing features a UL94 V-0 flammability rating and operates from -67°C to 221°C. Designed for free-hanging, cable mount applications, it supports male or female crimp contacts and is lead-free and RoHS compliant.
TE Connectivity 794194-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 18.69mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.163mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794194-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.