16-position, 2-row wire-to-wire connector plug housing with a straight orientation. Features a 9.5A current rating and a 600V voltage rating, constructed from UL94 V-0 rated natural nylon. This male connector system offers a 0.162-inch pitch and accepts male or female socket contacts. Designed for free-hanging, cable mount applications, it operates within a temperature range of -67°C to 221°C and is RoHS compliant.
TE Connectivity 794206-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 23.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794206-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.