22-position, 2-row wire-to-wire connector housing featuring a straight, cable mount orientation. This female housing accepts male or female contacts with a 4.14mm pitch, supporting a 9.5A current rating and a maximum voltage of 600V. Constructed from white nylon, it operates within a temperature range of -67°C to 221°C and boasts a UL94 V-0 flammability rating. RoHS compliant and CSA approved, this free-hanging connector is supplied in a bag of 100.
TE Connectivity 794213-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 51.82mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.162inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794213-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.