Female socket contact for wire-to-wire applications, designed for discrete wire with a 26-30AWG range. Features brass construction with tin plating, rated for 10.7A and 600V. This straight, unshielded contact offers a maximum operating temperature of 185°C and is RoHS compliant. Supplied on tape and reel for automated processing.
TE Connectivity 794217-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.7A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 10.5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.05inch |
| Lead Free | Not Applicable |
| Length | 19.69mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794217-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.